DP5Z4MW16PY3-12C
vs
DP5Z4MX16PY3-20C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
TWILIGHT TECHNOLOGY INC
Part Package Code
QMA
LCC
Package Description
QCCN, LCC48,.5X.87
AQCCN, LCC48,.5X.87
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
200 ns
Data Polling
NO
NO
JESD-30 Code
R-XQMA-N48
R-CQCC-N48
JESD-609 Code
e0
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
64
64
Number of Terminals
48
48
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX16
4MX16
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
AQCCN
Package Equivalence Code
LCC48,.5X.87
LCC48,.5X.87
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
CHIP CARRIER, PIGGYBACK
Page Size
64 words
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Sector Size
64K
64K
Standby Current-Max
0.0008 A
0.0008 A
Supply Current-Max
0.1 mA
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2
Pbfree Code
No
Length
22.098 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
8.8646 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12.7 mm
Compare DP5Z4MW16PY3-12C with alternatives
Compare DP5Z4MX16PY3-20C with alternatives