DP5Z4MW16PJ3-12I
vs
DP5Z4MX16PJ3-15I
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TWILIGHT TECHNOLOGY INC
|
DPAC TECHNOLOGIES CORP
|
Part Package Code |
QMA
|
LCC
|
Package Description |
QCCJ, LDCC48,.51X.88
|
AQCCJ, LDCC48,.51X.88
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
120 ns
|
150 ns
|
Data Polling |
NO
|
NO
|
JESD-30 Code |
R-XQMA-J48
|
R-CQCC-J48
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
FLASH
|
FLASH MODULE
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
64
|
64
|
Number of Terminals |
48
|
48
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
4MX16
|
4MX16
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
AQCCJ
|
Package Equivalence Code |
LDCC48,.51X.88
|
LDCC48,.51X.88
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
CHIP CARRIER, PIGGYBACK
|
Page Size |
64 words
|
64 words
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sector Size |
64K
|
64K
|
Standby Current-Max |
0.0008 A
|
0.0008 A
|
Supply Current-Max |
0.1 mA
|
0.17 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Toggle Bit |
NO
|
NO
|
Type |
NOR TYPE
|
NOR TYPE
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e0
|
Seated Height-Max |
|
10.3886 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare DP5Z4MW16PJ3-12I with alternatives
Compare DP5Z4MX16PJ3-15I with alternatives