DP5Z4MW16PA3-15I vs DP5Z4MW16PA3-15C feature comparison

DP5Z4MW16PA3-15I B&B Electronics Manufacturing Company

Buy Now Datasheet

DP5Z4MW16PA3-15C B&B Electronics Manufacturing Company

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP DPAC TECHNOLOGIES CORP
Part Package Code QMA QMA
Package Description PGA, PGA50,5X10 PGA, PGA50,5X10
Pin Count 50 50
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Data Polling NO NO
JESD-30 Code R-XQMA-P50 R-XQMA-P50
JESD-609 Code e0 e0
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 64 64
Number of Terminals 50 50
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX16 4MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code PGA PGA
Package Equivalence Code PGA50,5X10 PGA50,5X10
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Sector Size 64K 64K
Standby Current-Max 0.0008 A 0.0008 A
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position QUAD QUAD
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Base Number Matches 2 2

Compare DP5Z4MW16PA3-15I with alternatives

Compare DP5Z4MW16PA3-15C with alternatives