DP5Z2MW32PV3-12B vs DP5Z2MW32PV3-12M feature comparison

DP5Z2MW32PV3-12B B&B Electronics Manufacturing Company

Buy Now Datasheet

DP5Z2MW32PV3-12M B&B Electronics Manufacturing Company

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP DPAC TECHNOLOGIES CORP
Part Package Code QMA QMA
Package Description PGA, PGA66,11X11 PGA, PGA66,11X11
Pin Count 66 66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Alternate Memory Width 16 16
Data Polling NO NO
JESD-30 Code R-XQMA-P66 R-XQMA-P66
JESD-609 Code e0 e0
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Number of Functions 1 1
Number of Sectors/Size 64 64
Number of Terminals 66 66
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2MX32 2MX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code PGA PGA
Package Equivalence Code PGA66,11X11 PGA66,11X11
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B (Modified)
Sector Size 32K 32K
Standby Current-Max 0.0008 A 0.0008 A
Supply Current-Max 0.17 mA 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position QUAD QUAD
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Base Number Matches 1 1

Compare DP5Z2MW32PV3-12B with alternatives

Compare DP5Z2MW32PV3-12M with alternatives