DP1110PBF
vs
PR36MF51YIPF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SHARP CORP
|
Package Description |
MR2, 4 PIN
|
ROHS COMPLIANT, PLASTIC, SMT, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
|
Configuration |
SINGLE
|
SINGLE
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1 A
|
0.6 A
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSS OVER CIRCUIT, VDE APPROVED
|
Forward Current-Max |
|
0.05 A
|
JESD-609 Code |
|
e6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare DP1110PBF with alternatives
Compare PR36MF51YIPF with alternatives