DO3316P-104MLB vs ST563PKP104MLH feature comparison

DO3316P-104MLB Coilcraft Inc

Buy Now Datasheet

ST563PKP104MLH Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 5137 5137
Construction Rectangular Rectangular
Core Material Ferrite FERRITE
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5.21 mm 5.21 mm
Package Length 12.95 mm 12.95 mm
Package Style SMT SMT
Package Width 9.4 mm 9.4 mm
Packing Method TR TR, Plastic, 13 Inch
Rated Current-Max 1.3 A 1.3 A
Self Resonance Frequency 9 MHz 9 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare DO3316P-104MLB with alternatives

Compare ST563PKP104MLH with alternatives