DO1813H-181MSD
vs
DO1813H-181MTB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
3524
3524
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
3524
3524
Construction
Chip
Chip
Core Material
Ferrite
Ferrite
DC Resistance
0.003 Ω
0.003 Ω
Inductance-Nom (L)
0.18 µH
0.18 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
5 mm
5 mm
Package Length
8.89 mm
8.89 mm
Package Style
SMT
SMT
Package Width
6.1 mm
6.1 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR
Rated Current-Max
10 A
10 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
800 MHz
800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare DO1813H-181MSD with alternatives
Compare DO1813H-181MTB with alternatives