DO1606F-224
vs
PM1608-102M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
2.35 Ω
|
13.8 Ω
|
Inductance-Nom (L) |
220 µH
|
1000 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Self Resonance Frequency |
10 MHz
|
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
25%
|
20%
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Package Description |
|
2618
|
Case/Size Code |
|
2618
|
Construction |
|
Bobbin Core
|
Package Height |
|
2.92 mm
|
Package Length |
|
6.6 mm
|
Package Style |
|
SMT
|
Package Width |
|
4.45 mm
|
Packing Method |
|
TR
|
Rated Current-Max |
|
0.1 A
|
|
|
|
Compare DO1606F-224 with alternatives
Compare PM1608-102M with alternatives