DNP325-4
vs
TSHA5201
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
INFRARED LED
|
|
Output Power-Nom |
13 mW
|
|
Peak Wavelength |
880 nm
|
875 nm
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
Base Number Matches |
1
|
4
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Reverse Voltage-Max |
|
5 V
|
Semiconductor Material |
|
GaAlAs
|
Spectral Bandwidth |
|
80 m
|
Surface Mount |
|
NO
|
|
|
|
Compare DNP325-4 with alternatives