DN2540N8-G vs DN2540N3P018 feature comparison

DN2540N8-G Supertex Inc

Buy Now Datasheet

DN2540N3P018 Supertex Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code SOT-89
Package Description SMALL OUTLINE, R-PSSO-F3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW THRESHOLD LOW THRESHOLD
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 25 Ω 25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-243AA TO-92
JESD-30 Code R-PSSO-F3 O-PBCY-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1.6 W
Pulsed Drain Current-Max (IDM) 0.5 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.29.00.95
DS Breakdown Voltage-Min 400 V
Feedback Cap-Max (Crss) 5 pF
Power Dissipation Ambient-Max 1 W

Compare DN2540N8-G with alternatives

Compare DN2540N3P018 with alternatives