DN2540N5 vs DN2540N3P012 feature comparison

DN2540N5 Supertex Inc

Buy Now Datasheet

DN2540N3P012 Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature LOW THRESHOLD LOW THRESHOLD
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 0.5 A 0.17 A
Drain-source On Resistance-Max 25 Ω 25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF 5 pF
JEDEC-95 Code TO-220AB TO-92
JESD-30 Code R-PSFM-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 15 W 1 W
Power Dissipation-Max (Abs) 15 W
Pulsed Drain Current-Max (IDM) 0.5 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 35 ns
Turn-on Time-Max (ton) 25 ns
Base Number Matches 1 1

Compare DN2540N5 with alternatives

Compare DN2540N3P012 with alternatives