DMZ-05
vs
3800050000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
ADAM TECHNOLOGIES INC
LUMBERG CONNECT GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.236 inch
0.234 inch
Body Depth
0.955 inch
0.555 inch
Body Length
0.58 inch
0.591 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
GUIDE PIN
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
100 °C
Operating Temperature-Min
-40 °C
-25 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Termination Type
WIRE
SOLDER
Total Number of Contacts
5
5
Base Number Matches
1
1
Board Mounting Option
SPLIT BOARD LOCK
Body/Shell Style
PLUG
Contact Finish Mating
SN
Contact Finish Termination
GOLD
Contact Material
COPPER ALLOY
Contact Resistance
10 mΩ
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.4892 mm
Plating Thickness
120u inch
Terminal Length
0.114 inch
Terminal Pitch
2.4892 mm
Compare DMZ-05 with alternatives
Compare 3800050000 with alternatives