DMR2001BD412RPT26 vs MFR200FRFF-412R feature comparison

DMR2001BD412RPT26 Dubilier

Buy Now Datasheet

MFR200FRFF-412R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DUBILIER YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 33 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR, PAPER, 12 INCH
Rated Power Dissipation (P) 2 W 2 W
Resistance 412 Ω 412 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare DMR2001BD412RPT26 with alternatives

Compare MFR200FRFF-412R with alternatives