DMR10005T4K32 vs MFR100DRFM4K32 feature comparison

DMR10005T4K32 Dubilier

Buy Now Datasheet

MFR100DRFM4K32 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DUBILIER YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Construction Cylindrical Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack; Tape TR, PAPER, 12 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 4320 Ω 4320 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Total Weight 774.7
CO2 2711.4500000000003
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications AEC-Q200
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare DMR10005T4K32 with alternatives

Compare MFR100DRFM4K32 with alternatives