DMPE563M2E-RS vs PM14C5600020250 feature comparison

DMPE563M2E-RS MERITEK Electronics Corporation

Buy Now Datasheet

PM14C5600020250 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.056 µF 0.056 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No

Compare DMPE563M2E-RS with alternatives

Compare PM14C5600020250 with alternatives