DMPAL16R6NC vs PAL16R6DMJ883B feature comparison

DMPAL16R6NC National Semiconductor Corporation

Buy Now Datasheet

PAL16R6DMJ883B

Part not found

Search for PAL16R6DMJ883B
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Architecture PAL-TYPE
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Number of Inputs 10
Number of Outputs 6
Number of Product Terms 64
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Function REGISTERED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Logic Type OT PLD
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 3

Compare DMPAL16R6NC with alternatives