DMP3160L
vs
UT2301L-AE3-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
UNISONIC TECHNOLOGIES CO LTD
Package Description
GREEN, PLASTIC PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
LOW THRESHOLD, HIGH RELIABILITY
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
20 V
Drain Current-Max (ID)
2.7 A
2.8 A
Drain-source On Resistance-Max
0.122 Ω
0.13 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
8 A
Surface Mount
YES
YES
Terminal Finish
Matte Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pin Count
3
HTS Code
8541.21.00.95
Feedback Cap-Max (Crss)
56 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.6 W
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Not Qualified
Compare DMP3160L with alternatives
Compare UT2301L-AE3-R with alternatives