DMP3068L-13
vs
DMP3105LVT-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Diodes Incorporated
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
3.3 A
3.1 A
Drain-source On Resistance-Max
0.072 Ω
0.075 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
6
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
GREEN, PLASTIC, TSOT26, 6 PIN
Additional Feature
HIGH RELIABILITY
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
1.75 W
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
30
Compare DMP3068L-13 with alternatives
Compare DMP3105LVT-7 with alternatives