DMF334J100BTA vs MEF-334J0100DT1106 feature comparison

DMF334J100BTA Cornell Dubilier Electronics Inc

Buy Now Datasheet

MEF-334J0100DT1106 Hua Jung Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC HUA JUNG COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK TAPE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature FLAME PROOF; NON-INDUCTIVE
JESD-609 Code e3
Manufacturer Series MEF
Terminal Finish TIN

Compare DMF334J100BTA with alternatives

Compare MEF-334J0100DT1106 with alternatives