DME3933 vs DME3933 feature comparison

DME3933 Alpha Industries

Buy Now Datasheet

DME3933 Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALPHA INDUSTRIES INC SKYWORKS SOLUTIONS INC
Part Package Code DIE
Package Description S-XUUC-N3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.5 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band S BAND S BAND
JESD-30 Code S-XUUC-N3
Number of Elements 2 2
Number of Terminals 3
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Pulsed Input Power-Max 0.075 W 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD
Terminal Position UPPER
Type of Schottky Barrier MEDIUM BARRIER MEDIUM BARRIER
Base Number Matches 3 3
Case Connection ISOLATED