DME3927-100
vs
DME3927-101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
GREEN, CERAMIC PACKAGE-4
|
GREEN, CERAMIC PACKAGE-4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Configuration |
RING, 4 ELEMENTS
|
RING, 4 ELEMENTS
|
Diode Capacitance-Max |
0.5 pF
|
0.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
C BAND
|
C BAND
|
JESD-30 Code |
R-CUUC-N4
|
R-CUUC-N4
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
4
|
4
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
0.075 W
|
0.075 W
|
Pulsed Input Power-Max |
0.075 W
|
0.075 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Type of Schottky Barrier |
MEDIUM BARRIER
|
MEDIUM BARRIER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DME3927-100 with alternatives
Compare DME3927-101 with alternatives