DMA56604
vs
BCR505
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANASONIC CORP
SIEMENS A G
Package Description
SMALL OUTLINE, R-PDSO-F6
SMALL OUTLINE, R-PDSO-G3
Pin Count
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.5 A
DC Current Gain-Min (hFE)
80
70
JESD-30 Code
R-PDSO-F6
R-PDSO-G3
Number of Elements
2
1
Number of Terminals
6
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
HTS Code
8541.21.00.95
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 4.5454
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
Power Dissipation Ambient-Max
0.33 W
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.3 V
Compare DMA56604 with alternatives
Compare BCR505 with alternatives