DMA5610F
vs
XP1110
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
SMALL OUTLINE, R-PDSO-F5
SMALL OUTLINE, R-PDSO-G5
Pin Count
5
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
DC Current Gain-Min (hFE)
30
160
JESD-30 Code
R-PDSO-F5
R-PDSO-G5
Number of Elements
2
2
Number of Terminals
5
5
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.15 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
SC-88A
Additional Feature
BUILT IN BIAS RESISTOR
Collector-Emitter Voltage-Max
50 V
Configuration
COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
80 MHz
Compare DMA5610F with alternatives
Compare XP1110 with alternatives