DM9328N
vs
DM9328N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Logic IC Type
SERIAL IN SERIAL OUT
SERIAL IN SERIAL OUT
Base Number Matches
1
1
Rohs Code
No
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-16
Additional Feature
SHARED RESET BETWEEN 2 SHIFT REGISTERS
Count Direction
RIGHT
Family
93
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
Max Frequency@Nom-Sup
20000000 Hz
Number of Bits
8
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
20 MHz
Compare DM9328N with alternatives
Compare DM9328N with alternatives