DM9316N vs 9316DM feature comparison

DM9316N Rochester Electronics LLC

Buy Now Datasheet

9316DM Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP UP
Family 93 93
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.305 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 35 MHz 25 MHz
Base Number Matches 4 4
Package Equivalence Code DIP16,.3

Compare DM9316N with alternatives

Compare 9316DM with alternatives