DM9316J vs 5962-00-429-5681 feature comparison

DM9316J Texas Instruments

Buy Now Datasheet

5962-00-429-5681 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG_MAX
Count Direction UP UP
Family 9316
JESD-30 Code R-GDIP-T16 R-XDIP-T16
Length 19.94 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.016 A
Moisture Sensitivity Level 2A
Power Supply Current-Max (ICC) 91 mA
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Technology TTL

Compare DM9316J with alternatives

Compare 5962-00-429-5681 with alternatives