DM9316J/883 vs M38510/01306BEA feature comparison

DM9316J/883 Texas Instruments

Buy Now Datasheet

M38510/01306BEA SRI International Sarnoff

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SRI INTERNATIONAL
Package Description DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP UP
Family 93 TTL/H/L
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.43 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.016 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 91 mA
Propagation Delay (tpd) 25 ns 23 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 35 MHz 32 MHz
Base Number Matches 2 1

Compare DM9316J/883 with alternatives

Compare M38510/01306BEA with alternatives