DM74S20J vs SN74ALS1020JP4 feature comparison

DM74S20J National Semiconductor Corporation

Buy Now Datasheet

SN74ALS1020JP4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-XDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.02 A
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 18 mA
Prop. Delay@Nom-Sup 8 ns
Qualification Status Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1

Compare DM74S20J with alternatives

Compare SN74ALS1020JP4 with alternatives