DM74S194N
vs
JM38510/07601BEA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
CERAMIC, DIP-16
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
HOLD MODE
HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
S
S
JESD-30 Code
R-PDIP-T16
R-CDIP-T16
Length
19.305 mm
19.56 mm
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
60000000 Hz
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
20 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
105 MHz
70 MHz
Base Number Matches
4
1
Pbfree Code
Yes
ECCN Code
EAR99
JESD-609 Code
e0
Max I(ol)
0.02 A
Output Characteristics
3-STATE
Power Supply Current-Max (ICC)
110 mA
Prop. Delay@Nom-Sup
18 ns
Schmitt Trigger
NO
Screening Level
MIL-M-38510 Class B
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DM74S194N with alternatives
Compare JM38510/07601BEA with alternatives