DM74S153N
vs
SN74S153N1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, MS-001, DIP-16
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
S
|
|
JESD-30 Code |
R-PDIP-T16
|
|
JESD-609 Code |
e0
|
|
Length |
19.305 mm
|
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Max I(ol) |
0.02 A
|
|
Number of Functions |
2
|
|
Number of Inputs |
4
|
|
Number of Outputs |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Power Supply Current-Max (ICC) |
70 mA
|
|
Prop. Delay@Nom-Sup |
12 ns
|
|
Propagation Delay (tpd) |
21 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
TTL
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DM74S153N with alternatives
Compare SN74S153N1 with alternatives