DM74LS460N vs AM2913LM feature comparison

DM74LS460N National Semiconductor Corporation

Buy Now Datasheet

AM2913LM AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Package Description DIP, DIP24,.3 QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDIP-T24 S-CQCC-N20
JESD-609 Code e0 e0
Length 31.915 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR ENCODER
Number of Bits 10 8
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP24,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 100 mA
Propagation Delay (tpd) 40 ns 34 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 3 2
Pbfree Code No
Part Package Code QLCC
Pin Count 20
Output Characteristics 3-STATE
Screening Level MIL-STD-883 Class C

Compare DM74LS460N with alternatives

Compare AM2913LM with alternatives