DM74LS451N vs 7601701 feature comparison

DM74LS451N National Semiconductor Corporation

Buy Now Datasheet

7601701 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description DIP, DIP24,.3 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPTEMP SPECIFIED AS TC
Family LS LS
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 31.915 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.008 A
Number of Functions 2 2
Number of Inputs 8 4
Number of Outputs 1 1
Number of Terminals 24
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 40 ns
Propagation Delay (tpd) 40 ns 56 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 3 4
Output Characteristics 3-STATE

Compare DM74LS451N with alternatives

Compare 7601701 with alternatives