DM74LS450V vs 7601601FX feature comparison

DM74LS450V Texas Instruments

Buy Now Datasheet

7601601FX Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LANSDALE SEMICONDUCTOR INC
Package Description QCCJ, LDCC28,.5SQ DFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPTEMP SPECIFIED AS TC
Family LS LS
JESD-30 Code S-PQCC-J28 R-GDFP-F16
JESD-609 Code e0
Length 11.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.008 A
Number of Functions 1 1
Number of Inputs 16 8
Number of Outputs 1 1
Number of Terminals 28 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DFP
Package Equivalence Code LDCC28,.5SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 40 ns
Propagation Delay (tpd) 40 ns 75 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm
Base Number Matches 1 5
Part Package Code DFP
Pin Count 16
Output Characteristics 3-STATE

Compare DM74LS450V with alternatives

Compare 7601601FX with alternatives