DM74LS40N vs M38510/30201SCA feature comparison

DM74LS40N National Semiconductor Corporation

Buy Now Datasheet

M38510/30201SCA Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, DIP-14 DIP,
Reach Compliance Code unknown unknown
Additional Feature IOL = 24MA @ VOL = 0.5V; IOH = 1.2MA @ VOH = 2.7V
Family LS LS
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0
Length 19.18 mm
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.024 A
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 6 mA
Prop. Delay@Nom-Sup 24 ns
Propagation Delay (tpd) 24 ns 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Screening Level MIL-PRF-38535 Class S

Compare DM74LS40N with alternatives

Compare M38510/30201SCA with alternatives