DM74LS367AM
vs
SN74LS367ADE4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
ONE FUNCTION WITH TWO BITS
Family
LS
LS
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
9.9 mm
9.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
6
6
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
25 ns
40 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Control Type
ENABLE LOW
Load Capacitance (CL)
45 pF
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.25
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
24 mA
Prop. Delay@Nom-Sup
22 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare DM74LS367AM with alternatives
Compare SN74LS367ADE4 with alternatives