DM74LS347N vs SN54LS347J feature comparison

DM74LS347N Texas Instruments

Buy Now Datasheet

SN54LS347J Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT; LED DISPLAY DRIVER RIPPLE BLANKING; LAMP TEST INPUT
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type SEVEN SEGMENT DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 13 mA 13 mA
Propagation Delay (tpd) 100 ns 100 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Length 19.56 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare DM74LS347N with alternatives

Compare SN54LS347J with alternatives