DM74LS266MX vs M38510/30303B2X feature comparison

DM74LS266MX Fairchild Semiconductor Corporation

Buy Now Datasheet

M38510/30303B2X SRI International Sarnoff

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SRI INTERNATIONAL
Part Package Code SOIC QLCC
Package Description SOP, SOP14,.25 QCCN,
Pin Count 14 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G14 S-CQCC-N20
JESD-609 Code e0
Length 8.65 mm
Logic IC Type XNOR GATE XNOR GATE
Max I(ol) 0.008 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP14,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Power Supply Current-Max (ICC) 13 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 23 ns 56 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm
Base Number Matches 3 2

Compare DM74LS266MX with alternatives

Compare M38510/30303B2X with alternatives