DM74LS241WM vs 74LS241SC feature comparison

DM74LS241WM Rochester Electronics LLC

Buy Now Datasheet

74LS241SC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOP, SOIC-20
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION ENABLE HIGH FOR ONE FUNCTION
Family LS LS
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm 12.8015 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 18 ns 22 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.642 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.493 mm
Base Number Matches 3 2
Control Type ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 150 pF
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.4
Power Supply Current-Max (ICC) 54 mA
Prop. Delay@Nom-Sup 22 ns

Compare DM74LS241WM with alternatives

Compare 74LS241SC with alternatives