DM74LS197N vs SN74LS197NP3 feature comparison

DM74LS197N Texas Instruments

Buy Now Datasheet

SN74LS197NP3 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Count Direction UP UP
Family LS LS
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.18 mm
Load Capacitance (CL) 15 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 55000000 Hz
Max I(ol) 0.008 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 4
Number of Functions 2 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 27 mA
Propagation Delay (tpd) 63 ns 95 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 55 MHz
Base Number Matches 3 1

Compare DM74LS197N with alternatives

Compare SN74LS197NP3 with alternatives