DM74LS164N vs 54LS164DMQB feature comparison

DM74LS164N Rochester Electronics LLC

Buy Now Datasheet

54LS164DMQB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-14 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family LS LS
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0
Length 19.18 mm 19.43 mm
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 40 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 25 MHz 25 MHz
Base Number Matches 1 1
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 25000000 Hz
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 27 mA
Screening Level 38535Q/M;38534H;883B

Compare DM74LS164N with alternatives

Compare 54LS164DMQB with alternatives