DM74LS04MX
vs
SN74LS04MR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
EIAJ, SO-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e4
Length
8.65 mm
10.2 mm
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.008 A
0.008 A
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Power Supply Current-Max (ICC)
6.6 mA
6.6 mA
Prop. Delay@Nom-Sup
15 ns
15 ns
Propagation Delay (tpd)
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.75 mm
2.05 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5.275 mm
Base Number Matches
1
1
Pbfree Code
No
Factory Lead Time
4 Weeks
Compare DM74LS04MX with alternatives
Compare SN74LS04MR1 with alternatives