DM74LS02J
vs
SN74HC02N1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP14,.3
,
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-XDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Logic IC Type
NOR GATE
NOR GATE
Max I(ol)
0.008 A
0.0052 A
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
5.4 mA
0.02 mA
Prop. Delay@Nom-Sup
15 ns
23 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
HTS Code
8542.39.00.01
Family
HC
Length
19.18 mm
Load Capacitance (CL)
50 pF
Number of Functions
4
Number of Inputs
2
Propagation Delay (tpd)
115 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Width
7.62 mm
Compare DM74LS02J with alternatives
Compare SN74HC02N1 with alternatives