DM74L93J vs SN54L93J feature comparison

DM74L93J National Semiconductor Corporation

Buy Now Datasheet

SN54L93J Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family TTL/H/L TTL/H/L
JESD-30 Code R-XDIP-T14 R-GDIP-T14
JESD-609 Code e0
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 6000000 Hz 3000000 Hz
Max I(ol) 0.0036 A 0.002 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 3
Number of Functions 1 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 5.5 mA 6.6 mA
Propagation Delay (tpd) 400 ns 450 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 3 2
Part Package Code DIP
Pin Count 14
Additional Feature DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Length 19.56 mm
Load Capacitance (CL) 50 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
fmax-Min 3 MHz

Compare DM74L93J with alternatives

Compare SN54L93J with alternatives