DM74AS760N vs SN74LVT244BRGYR feature comparison

DM74AS760N National Semiconductor Corporation

Buy Now Datasheet

SN74LVT244BRGYR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description 0.300 INCH, PLASTIC, DIP-20 QFN-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family AS LVT
JESD-30 Code R-PDIP-T20 R-PQCC-N20
JESD-609 Code e0 e4
Length 26.075 mm 4.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 4 4
Number of Functions 2 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Equivalence Code DIP20,.3 LCC20/24,.14X.18,20
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Power Supply Current-Max (ICC) 94 mA 5 mA
Prop. Delay@Nom-Sup 18.5 ns 3.5 ns
Propagation Delay (tpd) 7 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology TTL BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.62 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFN
Pin Count 20
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Moisture Sensitivity Level 2
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare DM74AS760N with alternatives

Compare SN74LVT244BRGYR with alternatives