DM74AS574N vs SN74AS573DW feature comparison

DM74AS574N Rochester Electronics LLC

Buy Now Datasheet

SN74AS573DW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown not_compliant
kg CO2e/kg 12.3
Average Weight (mg) 4319.45
CO2e (mg) 53129.238
Category CO2 Kg 12.3 12.3
Family AS AS
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e3
Length 26.075 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT APPLICABLE
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT SPECIFIED
Propagation Delay (tpd) 9 ns 7.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT SPECIFIED
Width 7.62 mm 7.5 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Additional Feature BROADSIDE VERSION OF 373
Load Capacitance (CL) 50 pF
Package Equivalence Code SOP20,.4
Power Supply Current-Max (ICC) 93 mA

Compare DM74AS574N with alternatives

Compare SN74AS573DW with alternatives