DM74AS257N
vs
5962-90562013X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
0.300 INCH, PLASTIC, DIP-16
QCCN,
Reach Compliance Code
compliant
unknown
Family
AS
AS
JESD-30 Code
R-PDIP-T16
S-CQCC-N28
JESD-609 Code
e0
Length
21.755 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.048 A
Number of Functions
4
1
Number of Inputs
2
4
Number of Outputs
1
1
Number of Terminals
16
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
30.6 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
10 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
Base Number Matches
4
1
Part Package Code
QLCC
Pin Count
28
HTS Code
8542.39.00.01
Screening Level
MIL-STD-883
Compare 5962-90562013X with alternatives