DM74AS1004AN
vs
M74AS1004AP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, PLASTIC, MS-001, DIP-14
|
DIP, DIP14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AS
|
AS
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
e0
|
Length |
19.18 mm
|
19 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Max I(ol) |
0.048 A
|
0.048 A
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
27 mA
|
27 mA
|
Prop. Delay@Nom-Sup |
4 ns
|
4.5 ns
|
Propagation Delay (tpd) |
4 ns
|
4.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
5.08 mm
|
4.5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare DM74AS1004AN with alternatives
Compare M74AS1004AP with alternatives