DM74ALS804AN
vs
SN54ALS804J-00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, MS-001, DIP-20
|
DIP,
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ALS
|
ALS
|
JESD-30 Code |
R-PDIP-T20
|
R-GDIP-T20
|
JESD-609 Code |
e3
|
|
Length |
26.075 mm
|
24.195 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.024 A
|
|
Number of Functions |
6
|
6
|
Number of Inputs |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
12 mA
|
12 mA
|
Prop. Delay@Nom-Sup |
8 ns
|
|
Propagation Delay (tpd) |
8 ns
|
9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare DM74ALS804AN with alternatives
Compare SN54ALS804J-00 with alternatives