DM74ALS74AMX
vs
SN54LS73AW-00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
DFP,
Pin Count
14
Reach Compliance Code
unknown
unknown
Family
ALS
LS
JESD-30 Code
R-PDSO-G14
R-GDFP-F14
JESD-609 Code
e3
Length
8.65 mm
9.21 mm
Logic IC Type
D FLIP-FLOP
J-K FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
2
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
18 ns
20 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
6.29 mm
fmax-Min
34 MHz
30 MHz
Base Number Matches
4
1
HTS Code
8542.39.00.01
Additional Feature
MASTER SLAVE OPERATION
Load Capacitance (CL)
15 pF
Power Supply Current-Max (ICC)
6 mA
Compare SN54LS73AW-00 with alternatives