DM74ALS623A-1J vs N74ALS623AN feature comparison

DM74ALS623A-1J Texas Instruments

Buy Now Datasheet

N74ALS623AN Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family ALS
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Length 24.51 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 50 mA 55 mA
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code DIP20,.3
Prop. Delay@Nom-Sup 25 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare DM74ALS623A-1J with alternatives